- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR3B-ULDC6V
IDEC Corporation
RR3B-ULDC6V
Power Relay 6VDC 10A 3PDT(36x36x47.5)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RR3B-ULDC6V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | 3PDT |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -30 to 70 °C |
| Coil Resistance: | 25 Ohm |