Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR3B-ULDC12V

Power Relay 12VDC 10A 3PDT(36x36x47.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords: RR3BULDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR3B-ULDC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 3PDT
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -30 to 70 °C
Coil Resistance: 100 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR3B-ULDC12V RoHS compliant?
Yes, RR3B-ULDC12V is RoHS compliant.
What is the lead time for RR3B-ULDC12V?
The standard lead time for RR3B-ULDC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.76
10
$16.61
25
$15.97
50
$15.48
100
$14.41
250
$13.79
500 +
$13.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!