Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR2P-UDC6V

The RR2P-UDC6V is a DPDT general-purpose power relay with an 8-pin base and a 6V DC coil.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RR2P-UDC6V is a DPDT general-purpose power relay with an 8-pin base and a 6V DC coil.
Search Keywords: RR2PUDC6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR2P-UDC6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 70 °C
Coil Resistance: 25 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RR2P-UDC6V RoHS compliant?
Yes, RR2P-UDC6V is RoHS compliant.
What is the lead time for RR2P-UDC6V?
The standard lead time for RR2P-UDC6V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.82
10
$23.57
25
$21.97
50
$20.64
100
$19.43
250
$19.39
500 +
$19.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!