- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR2P-UCAC6V
IDEC Corporation
RR2P-UCAC6V
Power Relay 6VAC 10A DPDT(35.6x28.6x55.5)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RR2P-UCAC6V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 6 V |
| Contact Arrangement: | DPDT |
| Mounting: | Socket |
| Termination Style: | 8-Pin Circular Plug |
| Push to Test Button: | Yes |
| Led Indicator: | No |
| Operating Temperature: | -30 to 70 °C |
| Coil Resistance: | 4.9 Ohm |