Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR2P-UCAC120V

Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
Search Keywords: RR2PUCAC120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RR2P-UCAC120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    2.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR2P-UCAC120V RoHS compliant?
Yes, RR2P-UCAC120V is RoHS compliant.
What is the lead time for RR2P-UCAC120V?
The standard lead time for RR2P-UCAC120V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
9 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.00
5
$28.24
10
$26.37
25
$23.99
50
$23.06
100
$21.79
250 +
$20.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!