Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR2P-UAC12V

Power Relay 12VAC 10A DPDT(28.6x35.6x55.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VAC 10A DPDT(28.6x35.6x55.5)mm Socket
Search Keywords: RR2PUAC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR2P-UAC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 70 °C
Coil Resistance: 18 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR2P-UAC12V RoHS compliant?
Yes, RR2P-UAC12V is RoHS compliant.
What is the lead time for RR2P-UAC12V?
The standard lead time for RR2P-UAC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.47
10
$13.70
25
$13.43
50
$13.23
100
$12.50
250
$12.25
500 +
$12.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!