Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR2KP-UDC24V

Electromechanical Relay DPDT 10A 24VDC 400Ohm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay DPDT 10A 24VDC 400Ohm Socket
Search Keywords: RR2KPUDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR2KP-UDC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Coil Resistance: 400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RR2KP-UDC24V RoHS compliant?
Yes, RR2KP-UDC24V is RoHS compliant.
What is the lead time for RR2KP-UDC24V?
The standard lead time for RR2KP-UDC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 521
Ships today, if you order in
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.17
5
$72.33
10
$63.78
25
$60.89
50
$58.80
100
$56.77
250 +
$56.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!