- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR2KP-UAC240V
RR2KP-UAC240V
IDEC Corporation
Electromechanical Relay 240VAC 9.19KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 9.19KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Search Keywords: RR2KPUAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR2KP-UAC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-5 to 40 °C
-
Coil Resistance:9.19 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$75.69
5
$74.94
10
$70.68
25
$66.62
50
$62.93
100
$59.22
250 +
$59.07
Click for Quote
Log in
to unlock special pricing
Accessories