- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR2KP-UAC12V
RR2KP-UAC12V
IDEC Corporation
Electromechanical Relay 12VAC 23.8Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 23.8Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay
Search Keywords: RR2KPUAC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR2KP-UAC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-5 to 40 °C
-
Coil Resistance:23.8 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$65.81
5
$58.72
10
$54.73
25
$52.39
50
$50.23
100
$46.89
250 +
$46.28
Click for Quote
Log in
to unlock special pricing