- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR2BA-LCD-DC24V
IDEC Corporation
RR2BA-LCD-DC24V
Power Relay 24VDC 10A DPDT(36x36x47.5)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR2BA-LCD-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:400 Ohm