Image is representational - see mfr. specs

RR1BA-ULAC120V

IDEC Corporation

Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket
Search Keywords: RR1BAULAC120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RR1BA-ULAC120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    2.1 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.039
5
$15.490
25
$13.590
50
$13.020
100
$11.990
250
$11.530
500
$11.240
1,000 +
$11.110
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!