- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR1BA-UCAC24V
RR1BA-UCAC24V
IDEC Corporation
Power Relay 24VAC 10A SPDT(36x36x47.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VAC 10A SPDT(36x36x47.5)mm Socket
Search Keywords: RR1BAUCAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR1BA-UCAC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:79 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$10.92
25
$9.97
50
$9.74
100
$9.15
250
$8.97
500
$8.85
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing