- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR1BA-UCAC240V
RR1BA-UCAC240V
IDEC Corporation
Power Relay 240VAC 10A SPDT(36x36x47.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 240VAC 10A SPDT(36x36x47.5)mm Socket
Search Keywords: RR1BAUCAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR1BA-UCAC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:8.33 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.99
25
$10.95
50
$10.70
100
$10.04
250
$9.84
500
$9.71
1,000 +
$9.65
Click for Quote
Log in
to unlock special pricing