- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RQ1V-CM-D12
RQ1V-CM-D12
IDEC Corporation
Electromechanical Relay 12VDC 360Ohm 12A SPDT(29x13x16)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 360Ohm 12A SPDT(29x13x16)mm THT General Purpose Relay
Search Keywords: RQ1VCMD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RQ1V-CM-D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
On Order:
105
can ship 7/29/26
Minimum Order Quantity:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$7.12
50
$4.85
250
$4.25
500
$4.05
1,000
$3.99
2,500
$3.98
5,000
$3.97
7,500 +
$3.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT