- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RQ1V-CM-A115
IDEC Corporation
RQ1V-CM-A115
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay
Search Keywords: RQ1VCMA115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RQ1V-CM-A115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:8.1 KOhm
Product Guides
+
Frequently Asked Questions
Is RQ1V-CM-A115 RoHS compliant?
Yes, RQ1V-CM-A115 is RoHS compliant.
What is the lead time for RQ1V-CM-A115?
The standard lead time for RQ1V-CM-A115 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.00
50
$5.83
100
$5.33
250
$5.11
500
$4.92
1,000
$4.80
2,500 +
$4.68
Click for Quote
Log in
to unlock special pricing