Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RQ1V-CH-A115

Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(29x13x16)mm THT General Purpose Relay
Search Keywords: RQ1VCHA115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RQ1V-CH-A115
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 115 V
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -40 to 85 °C
Coil Resistance: 8.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RQ1V-CH-A115 RoHS compliant?
Yes, RQ1V-CH-A115 is RoHS compliant.
What is the lead time for RQ1V-CH-A115?
The standard lead time for RQ1V-CH-A115 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
100   can ship 1/11/27
Stock lot only:
3
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.35
5
$8.50
25
$7.63
50
$7.42
100
$6.89
250
$6.62
500
$6.41
1,000 +
$6.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!