help desk software
Image is representational - see mfr. specs

RM2V-UDC24V

IDEC Corporation

Power Relay 24VDC 650Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 24VDC 650Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay
Search Keywords: RM2VUDC24V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IDEC Corporation
  • Número do item:
    RM2V-UDC24V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 45 °C
  • Coil Resistance:
    650 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
5
9 Weeks Pode enviar 23/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$10.78
25
$9.38
50
$8.96
100
$8.35
250
$7.89
500
$7.68
1 000 +
$7.56
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments