- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RM2S-UTDC12V
RM2S-UTDC12V
IDEC Corporation
Power Relay 12VDC 160Ohm 5A DPDT(43.2x21.5x42)mm Bracket Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 160Ohm 5A DPDT(43.2x21.5x42)mm Bracket Miniature Relay
Search Keywords: RM2SUTDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RM2S-UTDC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 45 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.20
50
$7.04
100
$6.65
250
$6.47
500
$6.39
1,000 +
$6.35
Click for Quote
Log in
to unlock special pricing