- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RM2S-ULDC6V
IDEC Corporation
RM2S-ULDC6V
Power Relay 6VDC 40Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 6VDC 40Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RM2SULDC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RM2S-ULDC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 45 °C
-
Coil Resistance:40 Ohm
Product Guides
+
Frequently Asked Questions
Is RM2S-ULDC6V RoHS compliant?
Yes, RM2S-ULDC6V is RoHS compliant.
What is the lead time for RM2S-ULDC6V?
The standard lead time for RM2S-ULDC6V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$13.76
25
$11.98
50
$11.45
100
$10.67
250
$10.08
500
$9.81
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing