- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RM2S-ULDC48V
Available Replacements
Reemplazo recomendado
IDEC Corporation
RM2S-ULDC48V
Power Relay 48VDC 2.6KOhm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 48VDC 2.6KOhm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RM2SULDC48V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RM2S-ULDC48V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Socket |
| Termination Style: | Quick Connect & PC Pin |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -25 to 45 °C |
| Coil Resistance: | 2.6 KOhm |
Product Guides
+
Frequently Asked Questions
Is RM2S-ULDC48V discontinued?
Yes, RM2S-ULDC48V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RM2S-ULDC48V?
The recommended replacement for RM2S-ULDC48V is RU2S-D48 from IDEC Corporation, available from OnlineComponents.com.
Is RM2S-ULDC48V RoHS compliant?
Yes, RM2S-ULDC48V is RoHS compliant.
What is the lead time for RM2S-ULDC48V?
The standard lead time for RM2S-ULDC48V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.