- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RM2S-ULDC24V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
RM2S-ULDC24V
Power Relay 24VDC 650Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 650Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RM2SULDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RM2S-ULDC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 45 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Frequently Asked Questions
Is RM2S-ULDC24V discontinued?
Yes, RM2S-ULDC24V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RM2S-ULDC24V?
The recommended replacement for RM2S-ULDC24V is RU2S-D24 from IDEC Corporation, available from OnlineComponents.com.
Is RM2S-ULDC24V RoHS compliant?
Yes, RM2S-ULDC24V is RoHS compliant.
What is the lead time for RM2S-ULDC24V?
The standard lead time for RM2S-ULDC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT