- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RM2S-UAC110-120V
RM2S-UAC110-120V
IDEC Corporation
Power Relay 110/120VAC 4.29KOhm 5A DPDT(27.5x21x35.6)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110/120VAC 4.29KOhm 5A DPDT(27.5x21x35.6)mm Socket General Purpose Relay
Search Keywords: RM2SUAC110120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RM2S-UAC110-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 45 °C
-
Coil Resistance:4.29 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.99
25
$10.40
50
$9.92
100
$9.23
250
$8.70
500
$8.46
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing