- Home ›
- All Products›
- RJ2S-C-D100
RJ2S-C-D100
IDEC Corporation
Power Relay 100VDC 5A DPDT (( 29mm 13mm 34mm)) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 100VDC 5A DPDT (( 29mm 13mm 34mm)) Socket
Search Keywords: RJ2SCD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ2S-C-D100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$6.91
50
$6.89
100
$6.30
250
$5.78
500
$5.77
1,000
$5.63
2,500 +
$5.41
Click for Quote
Log in
to unlock special pricing