- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RJ22V-C-A24
RJ22V-C-A24
IDEC Corporation
Power Relay 24VAC 1A DPDT(29x13x25.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 1A DPDT(29x13x25.5)mm Socket
Search Keywords: RJ22VCA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ22V-C-A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Coil Current:37.5 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$7.66
25
$6.96
50
$6.80
100
$6.41
250
$6.23
500
$6.15
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing