- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ1S-CL-D48
RJ1S-CL-D48
IDEC Corporation
Slim Power Relay SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slim Power Relay SPDT
Search Keywords: RJ1SCLD48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ1S-CL-D48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Coil Resistance:4.34 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.48
50
$7.47
100
$6.84
250
$6.27
500
$6.26
1,000
$6.11
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing