- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ1S-CD-D24
RJ1S-CD-D24
IDEC Corporation
Power Relay 24VDC 16A SPDT(31.1x12.7x27)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPDT(31.1x12.7x27)mm Plug-In
Search Keywords: RJ1SCDD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ1S-CD-D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Connector
-
Termination Style:Blade Terminal
-
Coil Resistance:1.08 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.67
100
$6.23
250
$5.47
500
$5.34
1,000
$5.23
2,500
$5.22
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT