- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH4V2-UDC48V
RH4V2-UDC48V
IDEC Corporation
Power Relay 48VDC 10A 4PDT(27.5x41x35.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 48VDC 10A 4PDT(27.5x41x35.6)mm THT
Search Keywords: RH4V2UDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH4V2-UDC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:1.55 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$12.42
25
$11.34
50
$11.08
100
$10.40
250
$10.19
500
$10.06
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing