- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH4B-UTAC120V
IDEC Corporation
RH4B-UTAC120V
Power Relay 120VAC 10A 4PDT(44x41.5x42)mm Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 120VAC 10A 4PDT(44x41.5x42)mm Bracket
Search Keywords: RH4BUTAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH4B-UTAC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:7.36 KOhm
Product Guides
+
Frequently Asked Questions
Is RH4B-UTAC120V RoHS compliant?
Yes, RH4B-UTAC120V is RoHS compliant.
What is the lead time for RH4B-UTAC120V?
The standard lead time for RH4B-UTAC120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$17.18
10
$15.74
25
$15.27
50
$14.83
100
$14.01
250
$13.44
500 +
$13.08
Click for Quote
Log in
to unlock special pricing