Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH4B-ULCDC110V

Power Relay 110VDC 10A 4PDT(27.5x41x42)mm Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110VDC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords: RH4BULCDC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RH4B-ULCDC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 40 °C
  • Coil Resistance:
    7.34 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH4B-ULCDC110V RoHS compliant?
Yes, RH4B-ULCDC110V is RoHS compliant.
What is the lead time for RH4B-ULCDC110V?
The standard lead time for RH4B-ULCDC110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.97
10
$19.22
25
$18.64
50
$18.10
100
$16.41
250 +
$15.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!