Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH4B-ULAC110V

Power Relay 110VAC 10A 4PDT(27.5x41x42)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110VAC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords: RH4BULAC110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH4B-ULAC110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110 V
Contact Arrangement: 4PDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -25 to 40 °C
Coil Resistance: 1.8 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH4B-ULAC110V RoHS compliant?
Yes, RH4B-ULAC110V is RoHS compliant.
What is the lead time for RH4B-ULAC110V?
The standard lead time for RH4B-ULAC110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$30.78
10
$29.75
25
$27.42
50
$26.17
100
$24.89
250
$24.48
500 +
$24.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!