Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH4B-UD-DC24V

Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords: RH4BUDDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH4B-UD-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 388 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH4B-UD-DC24V RoHS compliant?
Yes, RH4B-UD-DC24V is RoHS compliant.
What is the lead time for RH4B-UD-DC24V?
The standard lead time for RH4B-UD-DC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.09
10
$13.34
25
$13.08
50
$12.88
100
$12.17
250
$11.92
500 +
$11.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!