- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH4B-UCDC6V
IDEC Corporation
RH4B-UCDC6V
Power Relay 6VDC 10A 4PDT(27.5x41x42)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RH4B-UCDC6V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | 4PDT |
| Mounting: | Socket |
| Termination Style: | Quick Connect |
| Push to Test Button: | Yes |
| Led Indicator: | No |
| Operating Temperature: | -25 to 40 °C |
| Coil Resistance: | 24 Ohm |