- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH4B-UCDC24V
IDEC Corporation
RH4B-UCDC24V
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords: RH4BUCDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH4B-UCDC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:388 Ohm
Product Guides
+
Frequently Asked Questions
Is RH4B-UCDC24V RoHS compliant?
Yes, RH4B-UCDC24V is RoHS compliant.
What is the lead time for RH4B-UCDC24V?
The standard lead time for RH4B-UCDC24V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$17.40
10
$15.94
25
$15.46
50
$15.01
100
$14.20
250
$13.62
500 +
$13.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT