Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH4B-UAC110V

Power Relay 110VAC 10A 4PDT(41x27.5x42)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110VAC 10A 4PDT(41x27.5x42)mm Plug-In
Search Keywords: RH4BUAC110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH4B-UAC110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110 V
Contact Arrangement: 4PDT
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 1.8 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RH4B-UAC110V RoHS compliant?
Yes, RH4B-UAC110V is RoHS compliant.
What is the lead time for RH4B-UAC110V?
The standard lead time for RH4B-UAC110V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.73
10
$20.84
25
$19.68
50
$19.25
100
$18.22
250
$17.84
500 +
$17.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!