Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH3V2-UAC120V

Power Relay 120VAC 10A 3PDT(27.5x31x35.6)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 10A 3PDT(27.5x31x35.6)mm THT
Search Keywords: RH3V2UAC120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH3V2-UAC120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: 3PDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 10.8 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH3V2-UAC120V RoHS compliant?
Yes, RH3V2-UAC120V is RoHS compliant.
What is the lead time for RH3V2-UAC120V?
The standard lead time for RH3V2-UAC120V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.33
25
$12.48
50
$11.93
100
$10.94
250
$10.49
500
$10.21
1,000 +
$10.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!