Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH3B-ULCAC24V

Power Relay 24VAC 10A 3PDT(27.5x31x42)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 10A 3PDT(27.5x31x42)mm Socket
Search Keywords: RH3BULCAC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH3B-ULCAC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: 3PDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -25 to 40 °C
Coil Resistance: 103 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH3B-ULCAC24V RoHS compliant?
Yes, RH3B-ULCAC24V is RoHS compliant.
What is the lead time for RH3B-ULCAC24V?
The standard lead time for RH3B-ULCAC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.27
10
$22.70
25
$20.93
50
$19.78
100
$18.36
250
$17.51
500 +
$17.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!