Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH2V2-ULDC24V

Power Relay 24VDC 10A DPDT(21x27.5x35.6)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(21x27.5x35.6)mm THT
Search Keywords: RH2V2ULDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RH2V2-ULDC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 40 °C
  • Coil Resistance:
    650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH2V2-ULDC24V RoHS compliant?
Yes, RH2V2-ULDC24V is RoHS compliant.
What is the lead time for RH2V2-ULDC24V?
The standard lead time for RH2V2-ULDC24V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.16
25
$13.18
50
$12.29
100
$11.26
250
$11.07
500
$11.05
1,000 +
$11.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!