- Home ›
- All Products›
- RH2B-ULD-DC12V
RH2B-ULD-DC12V
IDEC Corporation
Relay Plug-In Dpdt 10A 12Vdc Rohs Compliant: Yes |Idec RH2B-ULD-DC12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Plug-In Dpdt 10A 12Vdc Rohs Compliant: Yes |Idec RH2B-ULD-DC12V
Search Keywords: RH2BULDDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-ULD-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$24.18
25
$16.85
50
$15.79
100
$14.88
250
$14.15
500
$13.55
1,000 +
$13.52
Click for Quote
Log in
to unlock special pricing