Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH2B-ULDC100-110V

Power Relay 100/110VDC 12.1KOhm 10A DPDT(27.5x21x42)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 100/110VDC 12.1KOhm 10A DPDT(27.5x21x42)mm Socket General Purpose Relay
Search Keywords: RH2BULDC100110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH2B-ULDC100-110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 100,110 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -30 to 70 °C
Coil Resistance: 12.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH2B-ULDC100-110V RoHS compliant?
Yes, RH2B-ULDC100-110V is RoHS compliant.
What is the lead time for RH2B-ULDC100-110V?
The standard lead time for RH2B-ULDC100-110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.66
25
$15.48
50
$14.50
100
$13.76
250
$12.89
500
$12.32
1,000 +
$12.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!