- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RH2B-ULCD-DC24V
RH2B-ULCD-DC24V
IDEC Corporation
Relay Plug-In Dpdt 10A 24Vdc Rohs Compliant: Yes |Idec RH2B-ULCD-DC24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Plug-In Dpdt 10A 24Vdc Rohs Compliant: Yes |Idec RH2B-ULCD-DC24V
Search Keywords: RH2BULCDDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-ULCD-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$28.38
25
$21.14
50
$19.60
100
$17.93
250
$16.61
500
$16.04
1,000 +
$16.00
Click for Quote
Log in
to unlock special pricing