Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH2B-UD-DC12V

The RH2B-UD-DC12V is a compact DPDT power relay featuring a 12V DC coil and an integrated back-EMF suppression diode.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RH2B-UD-DC12V is a compact DPDT power relay featuring a 12V DC coil and an integrated back-EMF suppression diode.
Search Keywords: RH2BUDDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH2B-UD-DC12V
Unit of Measure: Per Each
RoHS: Yes
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 70 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH2B-UD-DC12V RoHS compliant?
Yes, RH2B-UD-DC12V is RoHS compliant.
What is the lead time for RH2B-UD-DC12V?
The standard lead time for RH2B-UD-DC12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.33
25
$14.16
50
$12.55
100
$11.89
250
$11.13
500
$10.63
1,000 +
$10.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!