Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH2B-UDC100-110V

Power Relay 100/110VDC 10A DPDT(21x27.5x35.6)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 100/110VDC 10A DPDT(21x27.5x35.6)mm Socket
Search Keywords: RH2BUDC100110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH2B-UDC100-110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 100,110 V
Contact Arrangement: DPDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 40 °C
Coil Resistance: 12.25 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH2B-UDC100-110V RoHS compliant?
Yes, RH2B-UDC100-110V is RoHS compliant.
What is the lead time for RH2B-UDC100-110V?
The standard lead time for RH2B-UDC100-110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.01
25
$9.95
50
$9.69
100
$9.05
250
$8.71
500
$8.45
1,000 +
$8.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!