- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH2B-DD-DC24V
RH2B-DD-DC24V
IDEC Corporation
Relay Plug-In DPDT 10A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Plug-In DPDT 10A 24VDC
Search Keywords: RH2BDDDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-DD-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$16.69
25
$14.55
50
$13.90
100
$12.76
250
$12.23
500
$11.91
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT