- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH1V2-UAC12V
RH1V2-UAC12V
IDEC Corporation
Power Relay 12VAC 10A SPDT(27.5x14x35.6)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VAC 10A SPDT(27.5x14x35.6)mm THT
Search Keywords: RH1V2UAC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH1V2-UAC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 50 °C
-
Coil Resistance:165 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$7.93
25
$7.23
50
$7.06
100
$6.68
250
$6.50
500
$6.41
1,000 +
$6.37
Click for Quote
Log in
to unlock special pricing