- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH1B-UTDC110V
IDEC Corporation
RH1B-UTDC110V
Power Relay 110VDC 10A SPDT(43.2x14.5x42)mm Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 10A SPDT(43.2x14.5x42)mm Bracket
Search Keywords: RH1BUTDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH1B-UTDC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 50 °C
-
Coil Resistance:13.8 KOhm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RH1B-UTDC110V RoHS compliant?
Yes, RH1B-UTDC110V is RoHS compliant.
What is the lead time for RH1B-UTDC110V?
The standard lead time for RH1B-UTDC110V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$8.73
50
$8.53
100
$8.07
250
$7.85
500
$7.75
1,000 +
$7.70
Click for Quote
Log in
to unlock special pricing