Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH1B-ULCAC24V

Power Relay 24VAC 10A SPDT(27.5x14x35.6)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 10A SPDT(27.5x14x35.6)mm Plug-In
Search Keywords: RH1BULCAC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH1B-ULCAC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Coil Voltage: 24 V
Contact Arrangement: SPDT
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -25 to 70 °C
Coil Resistance: 83 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH1B-ULCAC24V RoHS compliant?
Yes, RH1B-ULCAC24V is RoHS compliant.
What is the lead time for RH1B-ULCAC24V?
The standard lead time for RH1B-ULCAC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.427
5
$18.570
25
$16.970
50
$15.910
100
$14.900
250
$14.860
500
$14.820
1,000 +
$14.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!