Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RH1B-UDC48V

The RH1B-UDC48V is a compact, SPDT power relay with a 48V DC coil and an integrated surge-suppressing diode.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RH1B-UDC48V is a compact, SPDT power relay with a 48V DC coil and an integrated surge-suppressing diode.
Search Keywords: RH1BUDC48V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RH1B-UDC48V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPDT
Mounting: Socket
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 50 °C
Coil Resistance: 2.66 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RH1B-UDC48V RoHS compliant?
Yes, RH1B-UDC48V is RoHS compliant.
What is the lead time for RH1B-UDC48V?
The standard lead time for RH1B-UDC48V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.58
25
$12.68
50
$11.34
100
$10.53
250
$9.63
500
$9.25
1,000 +
$9.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!