- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH1B-DC125V
RH1B-DC125V
IDEC Corporation
Electromechanical Relay 12VDC 188Ohm 10A SPDT (27.5x14x42)mm Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 188Ohm 10A SPDT (27.5x14x42)mm Socket Power Relay
Search Keywords: RH1BDC125V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH1B-DC125V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 50 °C
-
Coil Resistance:188 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26