- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- RF1V-5A1BL-D24
IDEC Corporation
RF1V-5A1BL-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RF1V-5A1BL-D24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Force Guided Relay |
| DC Coil Voltage: | 24 V |
| Coil Current: | 20.8 mA |
| Coil Resistance: | 1.152 KOhm |
| Dimension: | 50 x 13 x 24 mm |
| Operating Temperature: | -40 to 85 °C |
| Termination Style: | PC Pin |
| Contact Arrangement: | 5PST-NO,SPST-NC |
| Contact Form: | 5 Form A,1 Form B |
| Maximum Current Rating: | 6 A |
| Mounting: | Through Hole |