- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- RF1V-5A1B-D24
RF1V-5A1B-D24
IDEC Corporation
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Force Guided Relay
Search Keywords: RF1V5A1BD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RF1V-5A1B-D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Force Guided Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:20.8 mA
-
Coil Resistance:1.152 KOhm
-
Dimension:50 x 13 x 24 mm
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:5PST-NO,SPST-NC
-
Contact Form:5 Form A,1 Form B
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.54
5
$27.95
10
$25.44
25
$24.60
50
$24.53
100
$24.37
250 +
$23.27
Click for Quote
Log in
to unlock special pricing